Battery Battery Monitor IC Multi-Chemistry 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2060A-E619DBQ

DigiKey Part Number
296-18388-5-ND
Manufacturer
Manufacturer Product Number
BQ2060A-E619DBQ
Description
IC SBS-COMPL GAS GAUGE 28-QSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2060A-E619DBQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 20/02/2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,26000 €16,26 €
1012,94200 €129,42 €
4011,76600 €470,64 €
12011,10967 €1 333,16 €
28010,72518 €3 003,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,26000 €
Unit Price with VAT:19,51200 €