
BQ2000TSN-B5TR | |
|---|---|
DigiKey Part Number | 296-49550-2-ND - Tape & Reel (TR) 296-49550-1-ND - Cut Tape (CT) 296-49550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2000TSN-B5TR |
Description | IC BAT CHG MULT-CHEM 1-4CL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000TSN-B5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,86300 € | 48,63 € |
| 25 | 4,50280 € | 112,57 € |
| 100 | 4,10720 € | 410,72 € |
| 250 | 3,91860 € | 979,65 € |
| 500 | 3,80494 € | 1 902,47 € |
| 1 000 | 3,71135 € | 3 711,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,01554 € | 10 038,85 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,57200 € |



