
BEAGL-BONE-BLACK | |
|---|---|
DigiKey Part Number | 296-BEAGL-BONE-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | BEAGL-BONE-BLACK |
Description | BEAGLEBONE BLACK AM3358 |
Customer Reference | |
Detailed Description | AM3358BZCZ BeagleBone Black Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AM3358BZCZ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | BeagleBone Cape | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,24000 € | 60,24 € |
| Unit Price without VAT: | 60,24000 € |
|---|---|
| Unit Price with VAT: | 72,28800 € |









