SN54HC253J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31MJB

DigiKey Part Number
296-AM26C31MJB-ND
Manufacturer
Manufacturer Product Number
AM26C31MJB
Description
IC TRANSCEIVER 4/0 16CDIP
Customer Reference
Detailed Description
4/0 Driver RS422 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AM26C31MJB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.