
LMK6CE10000CDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE10000CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE10000CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE10000CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE10000CDLFR |
Description | SILIC OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,39900 € | 23,99 € |
| 25 | 2,26880 € | 56,72 € |
| 50 | 2,17500 € | 108,75 € |
| 100 | 2,08500 € | 208,50 € |
| 250 | 1,97184 € | 492,96 € |
| 500 | 1,95270 € | 976,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69551 € | 5 086,53 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,31200 € |

