Channel AFE Bit 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE44S30YZT

DigiKey Part Number
296-AFE44S30YZTTR-ND - Tape & Reel (TR)
296-AFE44S30YZTCT-ND - Cut Tape (CT)
296-AFE44S30YZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE44S30YZT
Description
AFE4430 WITH SPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Channel AFE Bit 30-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
30-XFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
112,88000 €12,88 €
1010,19200 €101,92 €
259,51920 €237,98 €
1008,77960 €877,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,42696 €2 106,74 €
5008,21448 €4 107,24 €
7508,10803 €6 081,02 €
Manufacturers Standard Package
Unit Price without VAT:12,88000 €
Unit Price with VAT:15,45600 €