256 Channel AFE 16 Bit 314-COF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE1256TDS

DigiKey Part Number
AFE1256TDS-ND
Manufacturer
Manufacturer Product Number
AFE1256TDS
Description
IC AFE 256 CHAN 16BIT 314COF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
256 Channel AFE 16 Bit 314-COF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of Channels
256
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
-
Package / Case
-
Supplier Device Package
314-COF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
35220,58057 €7 720,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,58057 €
Unit Price with VAT:264,69668 €