
AFE030AIRGZR | |
|---|---|
DigiKey Part Number | 296-36552-2-ND - Tape & Reel (TR) 296-36552-1-ND - Cut Tape (CT) 296-36552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE030AIRGZR |
Description | IC AFE 1 CHAN 10BIT 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFE030AIRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,27516 € | 5 687,90 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

