
ADS8922BRGER | |
|---|---|
DigiKey Part Number | ADS8922BRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8922BRGER |
Description | IC ADC 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8922BRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,61552 € | 25 846,56 € |
| Unit Price without VAT: | 8,61552 € |
|---|---|
| Unit Price with VAT: | 10,33862 € |

