
LM76002RNPR | |
|---|---|
DigiKey Part Number | 296-LM76002RNPRTR-ND - Tape & Reel (TR) 296-LM76002RNPRCT-ND - Cut Tape (CT) 296-LM76002RNPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76002RNPR |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002RNPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,80600 € | 70,15 € |
| 100 | 2,54170 € | 254,17 € |
| 250 | 2,41560 € | 603,90 € |
| 500 | 2,33962 € | 1 169,81 € |
| 1 000 | 2,27708 € | 2 277,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19984 € | 6 599,52 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,81200 € |






