
ADS8364M-EVM | |
|---|---|
DigiKey Part Number | 296-30708-ND |
Manufacturer | |
Manufacturer Product Number | ADS8364M-EVM |
Description | EVAL MODULE FOR ADS8364 |
Customer Reference | |
Detailed Description | ADS8364 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 6 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Parallel | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 413.5mW @ 250kSPS | |
Utilized IC / Part | ADS8364 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


