
ADS8353EVM-PDK | |
|---|---|
DigiKey Part Number | 296-45609-ND |
Manufacturer | |
Manufacturer Product Number | ADS8353EVM-PDK |
Description | EVAL BOARD FOR ADS8353 |
Customer Reference | |
Detailed Description | ADS8353 - 16 Bit 600k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 600k | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | 42.5mW @ 250kSPS | |
Utilized IC / Part | ADS8353 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |



