
ADS8332IBPWR | |
|---|---|
DigiKey Part Number | 296-42323-2-ND - Tape & Reel (TR) 296-42323-1-ND - Cut Tape (CT) 296-42323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8332IBPWR |
Description | IC ADC 16BIT SAR 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8332IBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 9,78800 € | 97,88 € |
| 25 | 9,13560 € | 228,39 € |
| 100 | 8,41990 € | 841,99 € |
| 250 | 8,07856 € | 2 019,64 € |
| 500 | 7,87280 € | 3 936,40 € |
| 1 000 | 7,70350 € | 7 703,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,56420 € | 15 128,40 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,86800 € |

