16 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8330IBPW

DigiKey Part Number
296-23699-5-ND
Manufacturer
Manufacturer Product Number
ADS8330IBPW
Description
IC ADC 16BIT SAR 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8330IBPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,03000 €22,03 €
1017,71900 €177,19 €
9015,53389 €1 398,05 €
18015,08100 €2 714,58 €
27014,85415 €4 010,62 €
54014,52154 €7 841,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,03000 €
Unit Price with VAT:26,43600 €