1 Channel AFE 16 Bit 570 mW 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE1302Y/250

DigiKey Part Number
AFE1302YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFE1302Y/250
Description
IC AFE 16BIT 48-TQFP
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 570 mW 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AFE1302Y/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of Channels
1
Power (Watts)
570 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 241 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10 241In Stock
Ships from Rochester Electronics, LLC