
ADS7951SBRGET | |
|---|---|
DigiKey Part Number | 296-25840-2-ND - Tape & Reel (TR) 296-25840-1-ND - Cut Tape (CT) 296-25840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7951SBRGET |
Description | IC ADC 12BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7951SBRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,27500 € | 52,75 € |
| 25 | 4,89080 € | 122,27 € |
| 100 | 4,46750 € | 446,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,26580 € | 1 066,45 € |
| 500 | 4,14420 € | 2 072,10 € |
| 750 | 4,08333 € | 3 062,50 € |
| 1 250 | 4,01588 € | 5 019,85 € |
| 1 750 | 3,97645 € | 6 958,79 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,18400 € |

