24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1217IPFBR

DigiKey Part Number
296-ADS1217IPFBRTR-ND - Tape & Reel (TR)
296-ADS1217IPFBRCT-ND - Cut Tape (CT)
296-ADS1217IPFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1217IPFBR
Description
IC ADC 24BIT 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1217IPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
780
Number of Inputs
8
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,88000 €20,88 €
1016,75700 €167,57 €
2515,72800 €393,20 €
10014,59620 €1 459,62 €
25014,05672 €3 514,18 €
50013,73160 €6 865,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,97713 €29 954,26 €
Manufacturers Standard Package
Unit Price without VAT:20,88000 €
Unit Price with VAT:25,05600 €