ADS7861EB/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 130 203
Unit Price: 13,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,88656 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,88656 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7861EB/2K5

DigiKey Part Number
ADS7861EB/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7861EB/2K5
Description
IC ADC 12BIT 24-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7861EB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,73523 €19 338,08 €
Manufacturers Standard Package
Unit Price without VAT:7,73523 €
Unit Price with VAT:9,28228 €