ADS7851 - 14 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7851EVM-PDK

DigiKey Part Number
296-52326-ND
Manufacturer
Manufacturer Product Number
ADS7851EVM-PDK
Description
EVAL MODULE FOR ADS7851
Customer Reference
Detailed Description
ADS7851 - 14 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
1.5M
Data Interface
Serial
Input Range
±2 xVREF
Power (Typ) @ Conditions
50mW @ 1.5MSPS
Utilized IC / Part
ADS7851
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.