
ADS7846E/2K5 | |
|---|---|
DigiKey Part Number | 296-25903-2-ND - Tape & Reel (TR) 296-25903-1-ND - Cut Tape (CT) 296-25903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7846E/2K5 |
Description | IC TSC 4 WIRE RES 16-SSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,96240 € | 74,06 € |
| 100 | 2,68610 € | 268,61 € |
| 250 | 2,55436 € | 638,59 € |
| 500 | 2,47496 € | 1 237,48 € |
| 1 000 | 2,40961 € | 2 409,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,34062 € | 5 851,55 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,06400 € |

