
OPA2277UA/2K5 | |
|---|---|
DigiKey Part Number | 296-23667-2-ND - Tape & Reel (TR) 296-23667-1-ND - Cut Tape (CT) 296-23667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2277UA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 790µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,58900 € | 35,89 € |
| 25 | 3,31200 € | 82,80 € |
| 100 | 3,00750 € | 300,75 € |
| 250 | 2,86248 € | 715,62 € |
| 500 | 2,77504 € | 1 387,52 € |
| 1 000 | 2,70308 € | 2 703,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,62710 € | 6 567,75 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,64000 € |










