ADS7279IRSAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 747
Unit Price: 7,52176 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7279IRSAR

DigiKey Part Number
ADS7279IRSAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7279IRSAR
Description
IC ADC 14BIT SAR 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7279IRSAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,06969 €15 209,07 €
Manufacturers Standard Package
Unit Price without VAT:5,06969 €
Unit Price with VAT:6,08363 €