ADS62P48IRGC25 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 183,50708 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 385
Unit Price: 217,03000 €
Datasheet
MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS62P48IRGC25

DigiKey Part Number
ADS62P48IRGC25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS62P48IRGC25
Description
IC ADC 14BIT PIPELINED 64VQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS62P48IRGC25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
14
Sampling Rate (Per Second)
210M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.15V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25144,42000 €3 610,50 €
50140,52880 €7 026,44 €
Manufacturers Standard Package
Unit Price without VAT:144,42000 €
Unit Price with VAT:173,30400 €