
ADS62P24EVM | |
|---|---|
DigiKey Part Number | 296-30683-ND |
Manufacturer | |
Manufacturer Product Number | ADS62P24EVM |
Description | EVAL BOARD FOR AD7193 |
Customer Reference | |
Detailed Description | ADS62P24 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Serial, Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 710mW @ 105MSPS | |
Utilized IC / Part | ADS62P24 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,73000 € | 271,73 € |
| Unit Price without VAT: | 271,73000 € |
|---|---|
| Unit Price with VAT: | 326,07600 € |


