12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6122IRHBT

DigiKey Part Number
296-ADS6122IRHBTTR-ND - Tape & Reel (TR)
296-ADS6122IRHBTCT-ND - Cut Tape (CT)
296-ADS6122IRHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS6122IRHBT
Description
IC ADC 12BIT 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS6122IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,63000 €40,63 €
1033,26900 €332,69 €
2531,43040 €785,76 €
10030,64790 €3 064,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,44748 €7 111,87 €
Manufacturers Standard Package
Unit Price without VAT:40,63000 €
Unit Price with VAT:48,75600 €