80-HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58C23IPFPR

DigiKey Part Number
ADS58C23IPFPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS58C23IPFPR
Description
IC DUAL IF RCVR 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Front End 125MHz Cellular, 3G, LTE, TD-SCDMA 80-HTQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Cellular, 3G, LTE, TD-SCDMA
Frequency
125MHz
Features
-
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00082,46797 €82 467,97 €
Manufacturers Standard Package
Unit Price without VAT:82,46797 €
Unit Price with VAT:98,96156 €