
ADS52J65IRGCT | |
|---|---|
DigiKey Part Number | 296-ADS52J65IRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS52J65IRGCT |
Description | IC ADC 16BIT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS52J65IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 561,33124 € | 140 332,81 € |
| Unit Price without VAT: | 561,33124 € |
|---|---|
| Unit Price with VAT: | 673,59749 € |

