CSD16323Q3C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8 125
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 311
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 272
Unit Price: 0,74000 €
Datasheet
8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Power TDFN
8-Power TDFN Exposed Pad

CSD16323Q3C

DigiKey Part Number
296-28096-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSD16323Q3C
Description
MOSFET N-CH 25V 21A/60A 8SON
Customer Reference
Detailed Description
N-Channel 25 V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-SON-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CSD16323Q3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 24A, 8V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SON-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes