
ADS41B29EVM | |
|---|---|
DigiKey Part Number | 296-49534-ND |
Manufacturer | |
Manufacturer Product Number | ADS41B29EVM |
Description | EVAL MODULE FOR ADS41B29 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS41B29 - 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250M |
Manufacturer Texas Instruments | Data Interface CMOS, LVDS, Serial, Parallel |
Packaging Box | Input Range 1.5Vpp |
Part Status Active | Utilized IC / Part ADS41B29 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,34000 € | 391,34 € |
| Unit Price without VAT: | 391,34000 € |
|---|---|
| Unit Price with VAT: | 469,60800 € |

