ADS4128EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS4128EVM

DigiKey Part Number
296-49130-ND
Manufacturer
Manufacturer Product Number
ADS4128EVM
Description
EVAL MODULE FOR ADS4128
Customer Reference
Detailed Description
ADS4128 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
200M
Data Interface
LVDS - Parallel, Serial
Input Range
2Vpp
Power (Typ) @ Conditions
230mW @ 200MSPS
Utilized IC / Part
ADS4128
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.