
ADS2807Y/250 | |
|---|---|
DigiKey Part Number | ADS2807Y/250TR-ND - Tape & Reel (TR) ADS2807Y/250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADS2807Y/250 |
Description | IC ADC 12BIT 64-HTQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS2807Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 € | 45,46 € |
| 10 | 37,39600 € | 373,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,11276 € | 8 028,19 € |
| Unit Price without VAT: | 45,46000 € |
|---|---|
| Unit Price with VAT: | 54,55200 € |

