
TPS40210MDRCTEP | |
---|---|
DigiKey Part Number | 296-43204-2-ND - Tape & Reel (TR) 296-43204-1-ND - Cut Tape (CT) 296-43204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40210MDRCTEP |
Description | IC REG CTRLR MULT TOP 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40210MDRCTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,97000 € | 4,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,48112 € | 870,28 € |
500 | 3,37842 € | 1 689,21 € |
750 | 3,32695 € | 2 495,21 € |
1 250 | 3,26995 € | 4 087,44 € |
1 750 | 3,23662 € | 5 664,09 € |
2 500 | 3,20459 € | 8 011,48 € |
Unit Price without VAT: | 4,97000 € |
---|---|
Unit Price with VAT: | 5,96400 € |