
ADS1257IRGWR | |
|---|---|
DigiKey Part Number | ADS1257IRGWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1257IRGWR |
Description | IC ADC 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter Input 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1257IRGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,18097 € | 27 542,91 € |
| Unit Price without VAT: | 9,18097 € |
|---|---|
| Unit Price with VAT: | 11,01716 € |

