24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)

ADS1218Y/250

DigiKey Part Number
ADS1218Y/250TR-ND - Tape & Reel (TR)
ADS1218Y/250CT-ND - Cut Tape (CT)
ADS1218Y/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1218Y/250
Description
IC ADC 24BIT SIGMA-DELTA 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1218Y/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
780
Number of Inputs
8
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,17000 €24,17 €
1019,47500 €194,75 €
2518,30400 €457,60 €
10017,42940 €1 742,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,40288 €4 100,72 €
50016,03312 €8 016,56 €
Manufacturers Standard Package
Unit Price without VAT:24,17000 €
Unit Price with VAT:29,00400 €