24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)

ADS1217IPFBT

DigiKey Part Number
296-12967-2-ND - Tape & Reel (TR)
296-12967-1-ND - Cut Tape (CT)
296-12967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1217IPFBT
Description
IC ADC 24BIT SIGMA-DELTA 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1217IPFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
780
Number of Inputs
8
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 206
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,80000 €23,80 €
1019,18600 €191,86 €
2518,03520 €450,88 €
10016,76970 €1 676,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,16656 €4 041,64 €
50015,80308 €7 901,54 €
Manufacturers Standard Package
Unit Price without VAT:23,80000 €
Unit Price with VAT:28,56000 €