
TRF7962RHBR | |
|---|---|
DigiKey Part Number | 296-TRF7962RHBRTR-ND - Tape & Reel (TR) 296-TRF7962RHBRCT-ND - Cut Tape (CT) 296-TRF7962RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7962RHBR |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
EDA/CAD Models | TRF7962RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,22600 € | 42,26 € |
| 25 | 3,90720 € | 97,68 € |
| 100 | 3,55700 € | 355,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10460 € | 9 313,80 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,60000 € |

