
DRV8302DCA | |
|---|---|
DigiKey Part Number | 296-33275-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8302DCA |
Description | IC MOTOR DRIVER 8V-60V 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8302DCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,76400 € | 57,64 € |
| 35 | 5,22086 € | 182,73 € |
| 105 | 4,87924 € | 512,32 € |
| 280 | 4,65168 € | 1 302,47 € |
| 525 | 4,53558 € | 2 381,18 € |
| 1 015 | 4,43392 € | 4 500,43 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,90400 € |











