16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6

ADS1110A7IDBVR

DigiKey Part Number
ADS1110A7IDBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1110A7IDBVR
Description
IC ADC 16BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1110A7IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
240
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 007 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,23746 €6 712,38 €
Manufacturers Standard Package
Unit Price without VAT:2,23746 €
Unit Price with VAT:2,68495 €

Other Suppliers on DigiKey

7 007In Stock
Ships from Rochester Electronics, LLC