
ADCS7477AIMFE/NOPB | |
|---|---|
DigiKey Part Number | 296-ADCS7477AIMFE/NOPBTR-ND - Tape & Reel (TR) 296-ADCS7477AIMFE/NOPBCT-ND - Cut Tape (CT) 296-ADCS7477AIMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7477AIMFE/NOPB |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7477AIMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,71300 € | 27,13 € |
| 25 | 2,49520 € | 62,38 € |
| 100 | 2,25600 € | 225,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,14184 € | 535,46 € |
| 500 | 2,07306 € | 1 036,53 € |
| 750 | 2,03861 € | 1 528,96 € |
| 1 250 | 2,00046 € | 2 500,57 € |
| 1 750 | 1,97815 € | 3 461,76 € |
| 2 500 | 1,95670 € | 4 891,75 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,29600 € |

