ADCV08832CIMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,85571 €
Datasheet
8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCV08832CIMX

DigiKey Part Number
ADCV08832CIMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCV08832CIMX
Description
IC ADC 8BIT SAR 8SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADCV08832CIMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
38k
Number of Inputs
2
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes