16 Bit Analog to Digital Converter 1 Input 1 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3561IRSBR

DigiKey Part Number
296-ADC3561IRSBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3561IRSBR
Description
IC ADC 16BIT 40-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
10M
Number of Inputs
1
Input Type
Single Ended
Data Interface
LVDS - Serial, SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,65848 €94 975,44 €
Manufacturers Standard Package
Unit Price without VAT:31,65848 €
Unit Price with VAT:37,99018 €