ADC12C080CISQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 23,20293 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12C080CISQE/NOPB

DigiKey Part Number
ADC12C080CISQE/NOPBTR-ND - Tape & Reel (TR)
ADC12C080CISQE/NOPBCT-ND - Cut Tape (CT)
ADC12C080CISQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC12C080CISQE/NOPB
Description
IC ADC 12BIT PIPELINED 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADC12C080CISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,69000 €33,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,44436 €6 611,09 €
Manufacturers Standard Package
Unit Price without VAT:33,69000 €
Unit Price with VAT:40,42800 €