
ADC1175CIJMX | |
|---|---|
DigiKey Part Number | ADC1175CIJMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC1175CIJMX |
Description | IC ADC 8BIT TWO-STEP 24SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC1175CIJMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

