8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1173CIMTCX/NOPB

DigiKey Part Number
296-35234-2-ND - Tape & Reel (TR)
296-35234-1-ND - Cut Tape (CT)
296-35234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC1173CIMTCX/NOPB
Description
IC ADC 8BIT 24-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC1173CIMTCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
15M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Two-Step
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 75°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,31000 €7,31 €
105,66500 €56,65 €
255,25440 €131,36 €
1004,80380 €480,38 €
2504,69684 €1 174,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,24031 €10 600,77 €
Manufacturers Standard Package
Unit Price without VAT:7,31000 €
Unit Price with VAT:8,77200 €