10 Bit Analog to Digital Converter 8 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC10738CIWMX/NOPB

DigiKey Part Number
296-35233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC10738CIWMX/NOPB
Description
IC ADC 10BIT SAR 24SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC10738CIWMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
74k
Number of Inputs
8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,68171 €4 681,71 €
Manufacturers Standard Package
Unit Price without VAT:4,68171 €
Unit Price with VAT:5,61805 €