8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0848CCVX/NOPB

DigiKey Part Number
296-35230-2-ND - Tape & Reel (TR)
296-35230-1-ND - Cut Tape (CT)
296-35230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC0848CCVX/NOPB
Description
IC ADC 8BIT 28-PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADC0848CCVX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
25k
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6V
Voltage - Supply, Digital
4.5V ~ 6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 €7,71 €
105,99400 €59,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,25200 €