
ADC08351EVM | |
|---|---|
DigiKey Part Number | 296-52579-ND |
Manufacturer | |
Manufacturer Product Number | ADC08351EVM |
Description | EVAL BOARD FOR ADC08351 |
Customer Reference | |
Detailed Description | ADC08351 - 8 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Data Interface | CMOS | |
Input Range | 1.63Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC08351 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 308,58000 € |

