64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH18502APMRG4

DigiKey Part Number
74LVTH18502APMRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH18502APMRG4
Description
IC ABT SCN/UNIV BUS TXRX 64-LQFP
Customer Reference
Detailed Description
ABT Scan Test Device With Universal Bus Transceivers 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
74LVTH18502APMRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
ABT Scan Test Device With Universal Bus Transceivers
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,45792 €4 457,92 €
Manufacturers Standard Package
Unit Price without VAT:4,45792 €
Unit Price with VAT:5,34950 €