74LVTH16244ADLRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 602
Unit Price: 1,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 981
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 247
Unit Price: 3,02000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 468
Unit Price: 0,76000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16244ADLRG4

DigiKey Part Number
74LVTH16244ADLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH16244ADLRG4
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH16244ADLRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes