SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBT16233DGGRE4

DigiKey Part Number
74CBT16233DGGRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBT16233DGGRE4
Description
IC MUX/DEMUX 8 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 8 x 1:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBT16233DGGRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Multiplexer/Demultiplexer
Circuit
8 x 1:2
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,82516 €1 650,32 €
4 0000,80635 €3 225,40 €
6 0000,79693 €4 781,58 €
10 0000,78650 €7 865,00 €
Manufacturers Standard Package
Unit Price without VAT:0,82516 €
Unit Price with VAT:0,99019 €